Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 246-159
- Mfr. Part No.:
- 134776 E53KAL30T110SD
- Brand:
- Eaton
Subtotal (1 unit)*
$243.64
(exc. GST)
$268.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.64 |
*price indicative
- RS Stock No.:
- 246-159
- Mfr. Part No.:
- 134776 E53KAL30T110SD
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 20 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Switching Current | 300 mA | |
| Switching Frequency | 250 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 20 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 80mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Switching Current 300 mA | ||
Switching Frequency 250 Hz | ||
Shielding Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton capacitive proximity switch embodies precision and reliability in sensing applications. Designed for The Eaton Moeller series E53, it offers a sensing distance of 20mm, making it ideal for close-range detection tasks in various industrial environments. Constructed with robust materials and a cylindrical design, the switch is well-suited for seamless integration into existing systems. Its NPN output and 10-30V DC operating voltage provide versatility, while the flush mounting method ensures easy installation. With features such as short-circuit protection and a clear LED indicator for status indication, this product enhances operational efficiency and safety, representing an indispensable tool for automation and control in contemporary manufacturing processes.
Offers a sensing range designed for precise detection
Constructed from high-quality insulated materials for durability
Features a cylindrical enclosure for easy fitting in confined spaces
Equipped with short-circuit protection to ensure safety
Includes a clear LED indicator for visual status updates
Facilitates flush mounting, streamlining installation efforts
Complies with international certifications for reliable performance
Capable of operating in a wide temperature range for adaptability
Designed to prevent issues related to polarity reversal
Helps improve process automation through reliable state switching
Constructed from high-quality insulated materials for durability
Features a cylindrical enclosure for easy fitting in confined spaces
Equipped with short-circuit protection to ensure safety
Includes a clear LED indicator for visual status updates
Facilitates flush mounting, streamlining installation efforts
Complies with international certifications for reliable performance
Capable of operating in a wide temperature range for adaptability
Designed to prevent issues related to polarity reversal
Helps improve process automation through reliable state switching
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
