Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$204.97

(exc. GST)

$225.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.97

*price indicative

RS Stock No.:
246-157
Mfr. Part No.:
134773 E53KAL30T110
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

20 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Mounting Type

Flush

Switching Frequency

250 Hz

Shielding

Shielded

Switching Current

300 mA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Moeller series E53 proximity switch is a cutting-edge capacitive sensor designed to meet the needs of modern industrial applications. With a sensing range of 20mm, it is particularly adept at detecting various materials without direct contact, adding an invaluable layer of versatility in operation. This proximity switch is ideal for flush mounting and offers robust features such as short-circuit protection and protection against polarity reversal. Its durable plastic enclosure and compact dimensions make it perfectly suited for diverse environments, while compliance with CE and IEC/EN standards ensures reliable performance. The inclusion of a red LED for status indication enhances usability, providing clear feedback on operational status at a glance. Moreover, it is designed to withstand severe conditions, boasting an ambient operating temperature range from -25°C to 70°C, making it a dependable choice across various applications.

Offers a compact design for easy integration into tight spaces
Features a sturdy plastic enclosure for enhanced durability
Equipped with an LED indicator for real-time status monitoring
Designed for flush mounting to suit various installation needs
Incorporates comprehensive protective features for increased reliability
Operates effectively across a wide temperature range for diverse applications
Ensures minimal maintenance requirements with its robust design
Supports a switching frequency of up to 250 Hz for responsive operation

Related links