Eaton Inductive Threaded Barrel Proximity Sensor, M12, PNP NC, 48 V

Subtotal (1 unit)*

$318.42

(exc. GST)

$350.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$318.42

*price indicative

RS Stock No.:
246-238
Mfr. Part No.:
135905 E57-12LE10-B1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

48 V

Length

72.7mm

IP Rating

IP67

Switching Current

500 mA

Switching Frequency

800 Hz

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton proximity switch from Eaton represents a pinnacle of precision and durability, designed for efficient sensing in various applications. Incorporating advanced inductive technology, it features a compact design that delivers reliable performance even in demanding environments. With an operational voltage range suitable for most industrial setups, this device guarantees consistent functionality, supported by its robust construction of stainless steel that ensures longevity. The 2m connection cable and semi-shielded structure enhance installation versatility, while its IP67 rating provides superior protection against dust and water ingress. This sensor is not just about reliability

it also offers a clear status indication with a red LED, making it user-friendly and intuitive in real-time monitoring. Ideal for professionals seeking dependable solutions, this proximity switch excels in performance and user experience.

Robust stainless steel construction ensures outstanding durability
IP67 rating protects against dust and water, ensuring reliable operation in harsh conditions
Equipped with a clear LED indicator for easy status monitoring
Compact design allows for versatile applications and easy installation
Operational temperature range suitable for various environments
High switching frequency of 800 Hz enables rapid response
Meets multiple industrial safety standards, ensuring peace of mind
Integration with a 2m connection cable allows for flexible installation options

Related links