Eaton Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NO, 30 V

Subtotal (1 unit)*

$137.62

(exc. GST)

$151.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.62

*price indicative

RS Stock No.:
240-127
Mfr. Part No.:
135830 E55CAL30T110
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

30 V

Length

80mm

IP Rating

IP66

Mounting Type

Flush

Switching Current

200 mA

Switching Frequency

300 Hz

Shielding

Shielded

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E55 Proximity Sensor is an essential component for modern industrial applications. Designed with precision in mind, it offers robust performance and reliability in diverse environments. With a sensing range of 10mm, it is perfect for detecting the presence of metallic objects, ensuring seamless operation in automated systems. Its sturdy build and IP66 protection rating mean that it stands up to dust and water ingress, making it ideal for harsh working conditions.

Engineered for high performance sensing applications in various environments
Incorporates short circuit protection for enhanced safety
Red LED for clear status indication improving operational visibility
Designed for easy integration with a 2m connection cable simplifying installation
Offers a reliable normally open contact switching function for optimal control

Related links