Eaton Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NO, 48 V

Subtotal (1 unit)*

$89.46

(exc. GST)

$98.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.46

*price indicative

RS Stock No.:
251-224
Mfr. Part No.:
197853 E57PS-30SNN10-C2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

48 V

Length

67.7mm

IP Rating

IP69

Mounting Type

Flush

Switching Frequency

600 Hz

Shielding

Shielded

Switching Current

300 mA

COO (Country of Origin):
MX
The Eaton Moeller series E57PS Proximity switch stands as a testament to innovative engineering, crafted for precision and performance in a variety of industrial applications. This proximity switch features a compact design, making it ideal for installations with space constraints while maintaining robust operational capabilities. Designed to operate effectively in harsh environments, the stainless steel housing ensures durability and resistance to corrosive substances. The quick response and reliable functionality enhance operational efficiency, making it an essential component for automating processes in manufacturing and machinery. Furthermore, its flush mounting capability allows for seamless integration into various setups, suiting contemporary industrial demands effortlessly.

Designed for reliable operation in aggressive environments
Flush mounting capability ensures versatility in installation
Stainless steel body enhances durability and corrosion resistance
Features a yellow LED for clear status indication
Operational current capacity optimised for efficient use
Supports smart applications with short-circuit protection
Compact dimensions facilitate use in tight spaces
Installation instructions provided for user convenience
The braking contact switch function ensures safe operations
Extensive temperature range accommodates diverse working conditions

Related links