Prowave Ultrasonic Circular Proximity Sensor, 50 → 1800 cm Detection
- RS Stock No.:
- 204-898
- Mfr. Part No.:
- 400PT160
- Brand:
- Prowave
Bulk discount available
Subtotal (1 unit)*
$14.46
(exc. GST)
$15.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 59 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $14.46 |
| 10 - 99 | $13.00 |
| 100 - 499 | $12.00 |
| 500 - 999 | $11.14 |
| 1000 + | $9.06 |
*price indicative
- RS Stock No.:
- 204-898
- Mfr. Part No.:
- 400PT160
- Brand:
- Prowave
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prowave | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 50 → 1800 cm | |
| Body Style | Circular | |
| Select all | ||
|---|---|---|
Brand Prowave | ||
Sensor Technology Ultrasonic | ||
Detection Range 50 → 1800 cm | ||
Body Style Circular | ||
- COO (Country of Origin):
- TW
The Prowave Transceiver features a centre frequency of 40.0 ± 1.0 kHz and a bandwidth of 2.0 kHz. It has a minimum transmitting sound pressure level of 117 dB at the resonant frequency, measured as 0 dB re 0.0002 μbar with 10 Vrms at 30 cm. Its receiving sensitivity is 65 dB min, corresponding to 0 dB equals to 1 volt/μbar. The nominal impedance is 1000 Ω, with a maximum ringing time of 1.2 ms for PT160 and 1.5 ms for PT16P. The capacitance at 1 kHz is 2400 pF ± 20%, and it can handle a continuous maximum driving voltage of 20 Vrms, boasting a typical total beam angle of 40° at 6 dB.
Aluminium housing
Function effectively in temperatures ranging from 30 to 80 °C
Function effectively in temperatures ranging from 30 to 80 °C
Related links
- Prowave Ultrasonic Circular Proximity Sensor, 50 → 1000 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 1000 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 850 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 800 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 400 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 500 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 10 → 350 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 750 cm Detection