Prowave Ultrasonic Circular Proximity Sensor, 25 → 800 cm Detection
- RS Stock No.:
- 204-872
- Mfr. Part No.:
- 400EP25U
- Brand:
- Prowave
Bulk discount available
Subtotal (1 unit)*
$40.40
(exc. GST)
$44.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 145 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $40.40 |
| 10 - 99 | $36.37 |
| 100 + | $33.55 |
*price indicative
- RS Stock No.:
- 204-872
- Mfr. Part No.:
- 400EP25U
- Brand:
- Prowave
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prowave | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 25 → 800 cm | |
| Body Style | Circular | |
| Select all | ||
|---|---|---|
Brand Prowave | ||
Sensor Technology Ultrasonic | ||
Detection Range 25 → 800 cm | ||
Body Style Circular | ||
- COO (Country of Origin):
- TW
The Prowave Pulse Burst transducer is optimized for echo ranging systems, featuring a centre frequency of 40.0 ± 1.0 kHz. It delivers a sound pressure level of 110 dB and has a bandwidth of 2.5 kHz. The typical beam angle is 30°, and it has a capacitance of 2700 pF. This design makes it ideal for applications requiring precise timing and responsiveness.
Sensitivity is 72 dB
Maximum driving voltage is 100Vpp
Operation temperature is 30° to +70°C
Maximum driving voltage is 100Vpp
Operation temperature is 30° to +70°C
Related links
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 800 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 500 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 300 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 1000 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 850 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 400 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 10 → 350 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 750 cm Detection