ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 0.56 → 2.8 mm Detection, PNP/NPN NO/NC, 10
- RS Stock No.:
- 190-828
- Mfr. Part No.:
- IE5457
- Brand:
- ifm electronic
Subtotal (1 unit)*
$147.67
(exc. GST)
$162.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.67 |
*price indicative
- RS Stock No.:
- 190-828
- Mfr. Part No.:
- IE5457
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 0.56 → 2.8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 50mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Switching Frequency | 600 Hz | |
| Communication Protocol | IO-LINK | |
| Switching Current | 100 mA | |
| Series | IE5 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 0.56 → 2.8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M8 | ||
Supply Voltage 10 → 36 V dc | ||
Length 50mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Switching Frequency 600 Hz | ||
Communication Protocol IO-LINK | ||
Switching Current 100 mA | ||
Series IE5 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor with IO-Link offers an unparalleled level of versatility and precision for various applications. Engineered with a threaded housing, it seamlessly fits into tight spaces while providing reliable sensing capabilities. The integration of PNP/NPN output function allows for customisation to meet specific needs, ensuring optimal performance. With its impressive operating voltage range and minimal current consumption, this sensor stands out as a cost-effective solution without compromising on quality. Designed to withstand harsh environments, it boasts robust protection classes and an extensive temperature range, making it suitable for a wide array of industrial applications.
Clearly visible indication of the readiness for operation
Long sensing range for high uptime
High protection rating for the requirements of harsh industrial environments
Long sensing range for high uptime
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 0.05 → 1.5 mm Detection
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 0.05 → 3 mm Detection
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
