ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor, M8, 0.05 → 3 mm Detection, PNP/NPN NO/NC,
- RS Stock No.:
- 595-270
- Mfr. Part No.:
- IEP201
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$1,040.30
(exc. GST)
$1,144.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,040.30 |
*price indicative
- RS Stock No.:
- 595-270
- Mfr. Part No.:
- IEP201
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 0.05 → 3 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 0.05 → 3 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive sensor is engineered to provide precise detection in a range of demanding applications. With a robust threaded design and an IP 68/69K protection rating, it ensures reliable performance even in harsh environmental conditions. The sensor operates within a versatile voltage range of 10 to 30 V DC and features both PNP and NPN output functions, allowing for flexible integration into existing systems. Enhanced by IO-Link communication, users benefit from advanced diagnostic and identification capabilities, enabling seamless connectivity and configuration. Its compact dimensions of M8 x 1 / L = 60 mm make it an ideal choice for space-constrained installations, ensuring accuracy and reliability in various applications.
Compact M8 x 1 sizing ensures easy integration into tight spaces
Adjustable output functions facilitate versatile deployment
IO Link communication supports advanced diagnostic functionality
High level of magnetic field immunity ensures reliable operation
Short circuit and overload protection safeguards sensor integrity
Factory calibration offers exceptional repeatability and accuracy
Vibration and shock resistance guarantees durability in dynamic conditions
Gold plated contacts in electrical connections enhance longevity
Adjustable output functions facilitate versatile deployment
IO Link communication supports advanced diagnostic functionality
High level of magnetic field immunity ensures reliable operation
Short circuit and overload protection safeguards sensor integrity
Factory calibration offers exceptional repeatability and accuracy
Vibration and shock resistance guarantees durability in dynamic conditions
Gold plated contacts in electrical connections enhance longevity
Related links
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 0.05 → 1.5 mm Detection
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
