ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO, 10 → 30 V dc
- RS Stock No.:
- 190-826
- Mfr. Part No.:
- IFS202
- Brand:
- ifm electronic
Subtotal (1 unit)*
$145.36
(exc. GST)
$159.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.36 |
*price indicative
- RS Stock No.:
- 190-826
- Mfr. Part No.:
- IFS202
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 45mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 700 Hz | |
| Series | IFS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 45mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Switching Frequency 700 Hz | ||
Series IFS | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision and reliability in industrial automation applications. With its compact threaded design and robust materials, it is suitable for a diverse range of environments, including those with challenging conditions. This sensor features enhanced sensing capabilities, allowing for detection at greater distances while maintaining accuracy. The gold-plated contacts and versatile electrical configuration ensure optimal performance and longevity, making it an ideal choice for applications requiring reliable sensing solutions.
Particularly short housing for use where space is restricted
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Two-wire technology
Long sensing range for high uptime
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Two-wire technology
Long sensing range for high uptime
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 60 V dc
