ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$201.40

(exc. GST)

$221.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.40

*price indicative

RS Stock No.:
190-818
Mfr. Part No.:
IE5324
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

800mm

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

38mm

Mounting Type

Flush

Switching Frequency

1 KHz

Series

IE5

Switching Current

200 mA

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor delivers reliable performance across various applications, thanks to its robust design and innovative features. Designed for precision and durability, this sensor is ideal for non-contact detection of metallic objects in diverse industrial environments. With a sensing range of 2 mm, it utilises advanced PNP technology to ensure accurate operation while maintaining a compact threaded form factor. This device excels in harsh conditions, boasting an IP67 protection rating, making it suitable for even the most demanding applications. The sensor is equipped with effective overload and short-circuit protection, ensuring enhanced longevity and maintenance-free operation. Its straightforward installation and integration processes make it the preferred choice for automation solutions. The inductive sensor stands out for its combination of high reliability and adaptability, fulfilling the rigorous needs of modern manufacturing.

Particularly short housing
For use where space is restricted
Space-saving cable with M12 connector
Robust metal housing for use in harsh industrial environments
Very high switching frequency

Related links