ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 36 V dc
- RS Stock No.:
- 190-786
- Mfr. Part No.:
- IFM220
- Brand:
- ifm electronic
Subtotal (1 unit)*
$141.66
(exc. GST)
$155.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.66 |
*price indicative
- RS Stock No.:
- 190-786
- Mfr. Part No.:
- IFM220
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 4m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 75mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Flush | |
| Series | IFM | |
| Switching Current | 300 mA | |
| Switching Frequency | 400 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 4m | ||
Supply Voltage 10 → 36 V dc | ||
Length 75mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Flush | ||
Series IFM | ||
Switching Current 300 mA | ||
Switching Frequency 400 Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for reliable performance in demanding environments. Engineered with advanced technology, this sensor offers an impressive sensing range and robust construction making it ideal for mobile and harsh applications. With a compact threaded design and durable materials, it ensures longevity while delivering consistent accuracy in detecting metallic objects. Whether you require solutions in automotive, industrial, or automation sectors, this sensor guarantees high responsiveness and precision under extreme conditions. The sensor is equipped with essential features such as reverse polarity protection and short-circuit protection, enabling seamless integration into various systems. Its high EMC immunity and proven vibration resistance add to its versatility and reliability, ensuring uninterrupted operation in challenging scenarios.
High shock and vibration resistance for use in mobile machines
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
High noise immunity
Large operating temperature and operating voltage range
High ingress protection for the requirements of harsh environmental conditions
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
High noise immunity
Large operating temperature and operating voltage range
High ingress protection for the requirements of harsh environmental conditions
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- RS PRO Zinc Alloy 5-way Control Cabinet Key
