ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$250.86

(exc. GST)

$275.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.86

*price indicative

RS Stock No.:
190-776
Mfr. Part No.:
II0340
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M30

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

50mm

IP Rating

IP67

Mounting Type

Flush

Switching Frequency

40 Hz

Shielding

Shielded

Switching Current

100 mA

Series

II

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is expertly designed to enhance your automation systems, delivering reliability and precision in detecting metal objects. Its innovative threaded housing allows for versatile mounting options, ensuring seamless integration into various applications. With a robust IP67 protection rating, it stands resilient against dust and moisture, making it ideal for challenging environments. The sensor operates efficiently across a wide voltage range, catering to both AC and DC applications. Its advanced features, including a significant sensing range and reduced dimensions, make it a perfect choice for compact setups that demand high performance.

With combined AC/DC output stage
Two-wire technology
Long sensing range for high uptime
Robust metal housing for use in harsh industrial environments
With robust 1/2 inch connector

Related links