ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 2.4 → 12.1 mm Detection, PNP/NPN NO/NC, 10

Subtotal (1 unit)*

$151.39

(exc. GST)

$166.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.39

*price indicative

RS Stock No.:
190-668
Mfr. Part No.:
IG6215
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

2.4 → 12.1 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

60mm

Mounting Type

Non-Flush

Shielding

Unshielded

Series

IG6

Switching Frequency

300 Hz

Communication Protocol

IO-LINK

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic inductive sensor with IO-Link technology is designed for precision and reliability in a wide range of industrial applications. Offering adaptability, it features parameterisable electrical design and output functions, allowing users to easily configure it for normally open or normally closed operation. With a robust threaded housing and high-level protection, this sensor excels in harsh environments, ensuring durability and longevity. The sensor’s impressive measuring range and accuracy guarantee precise detection, making it an essential component for automation systems. Enhanced by an intuitive communication interface, it integrates seamlessly with existing setups, offering real-time data transmission and operational insights. This product embodies the perfect synergy of innovation and practicality, paving the way for smarter industrial solutions.

For a precise position monitoring on machines
Flexible use thanks to large operating temperature range
Very high repeatability
Reliable transmission of the distance as linearized process value via IO-Link
Normally closed or normally open and PNP/NPN adjustable via IO-Link

Related links