ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 10 → 36 V dc
- RS Stock No.:
- 190-662
- Mfr. Part No.:
- IF5793
- Brand:
- ifm electronic
Subtotal (1 unit)*
$161.76
(exc. GST)
$177.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.76 |
*price indicative
- RS Stock No.:
- 190-662
- Mfr. Part No.:
- IF5793
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 51mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 150 mA | |
| Series | IF5 | |
| Switching Frequency | 1.5 KHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 51mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 150 mA | ||
Series IF5 | ||
Switching Frequency 1.5 KHz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is specifically designed for precision in various applications where reliable detection is essential. Engineered with the latest technology, it boasts a compact threaded housing, making it suitable for diverse mounting requirements. The product ensures robust performance under a wide range of conditions, with reliable output characteristics that contribute to its versatility. With features such as reverse polarity protection and short-circuit safety, this sensor not only enhances operational efficiency but also guarantees user safety. Its applicability is further reinforced by high protection ratings and excellent sensing accuracy, ensuring it meets rigorous industry standards. Ideal for use in automation and industrial settings, this sensor embodies the perfect blend of functionality and durability, paving the way for seamless integration into existing systems.
Two-wire technology
Very high switching frequency
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For a precise position detection on machines
Very high switching frequency
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
