ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 190-312
- Mfr. Part No.:
- IES231
- Brand:
- ifm electronic
Subtotal (1 unit)*
$132.69
(exc. GST)
$145.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.69 |
*price indicative
- RS Stock No.:
- 190-312
- Mfr. Part No.:
- IES231
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Switching Frequency | 100 Hz | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Series | IES | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 50mm | ||
Mounting Type Flush | ||
Switching Frequency 100 Hz | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Series IES | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is expertly designed for a wide range of industrial applications, including automation and mobile machinery. Its compact threaded housing and robust construction ensure reliability even in demanding environments. This sensor excels in detecting metal objects within a precise sensing range, with an impressive accuracy level that minimises interference. Engineered for durability, it operates flawlessly under varying temperature conditions, showcasing its versatility. With enhanced features like a high degree of protection and reverse polarity safeguards, this sensor stands out in both performance and safety, making it an essential component for modern automation solutions.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
