ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 190-321
- Mfr. Part No.:
- IES244
- Brand:
- ifm electronic
Subtotal (1 unit)*
$121.59
(exc. GST)
$133.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.59 |
*price indicative
- RS Stock No.:
- 190-321
- Mfr. Part No.:
- IES244
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 27.5mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 1.5 KHz | |
| Series | IES | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 27.5mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 1.5 KHz | ||
Series IES | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic innovative inductive sensor is engineered for precision and reliability in industrial settings. With an increased sensing range of up to 3 mm, it is adept at detecting metallic objects in various environments. The M8 threaded housing ensures seamless integration into existing systems, and its robust construction can withstand harsh conditions, making it an ideal solution for mobile and factory automation applications. Designed with advanced electrical features, including NPN output and reverse polarity protection, this sensor guarantees stable performance even in challenging circumstances. Its IP68 rating further reinforces its durability, allowing it to operate effectively in wet or dusty surroundings. Coupled with an operating temperature range from -40 to 85 °C, this sensor is built to endure the rigours of industrial use, providing peace of mind for operators.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
