ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP/NPN NO, 10 → 30 V dc
- RS Stock No.:
- 163-225
- Mfr. Part No.:
- IE5343
- Brand:
- ifm electronic
Subtotal (1 unit)*
$142.48
(exc. GST)
$156.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.48 |
*price indicative
- RS Stock No.:
- 163-225
- Mfr. Part No.:
- IE5343
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 37mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IE5 | |
| Switching Frequency | 1 kHz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 37mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IE5 | ||
Switching Frequency 1 kHz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic innovative inductive sensor is designed to provide reliable performance in a variety of industrial applications. Combining a robust, threaded design with advanced electrical characteristics, this product ensures accurate sensing capabilities from 0 to 2.4mm. The housing, crafted from high-quality brass with a white bronze coating, is built to withstand challenging conditions, offering IP67 protection for durability against dust and moisture. Additionally, it boasts a long operational lifespan, making it a cost-effective choice for businesses seeking quality and reliability. With its precise switching functionality and integrated protection features, this sensor enhances operational efficiency while simplifying installation.
Particularly short housing
For use where space is restricted
Space-saving connection technology
Long sensing range for high uptime
Reduced stock-keeping due to operation as three-wire or two-wire unit
For use where space is restricted
Space-saving connection technology
Long sensing range for high uptime
Reduced stock-keeping due to operation as three-wire or two-wire unit
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
