Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NC, 10 → 36 V dc

Subtotal (1 unit)*

$70.79

(exc. GST)

$77.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.79

*price indicative

RS Stock No.:
276-3049
Mfr. Part No.:
ICB12S23F04M1NC
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Series

ICB12S23

Switching Frequency

2 kHz

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Maximum Operating Temperature

+80°C

COO (Country of Origin):
LT
The Carlo Gavazzi Proximity inductive sensor in industrial standard has nickel plated brass housings. They are characterized by extremely high performance in a very small design, to satisfy the most demanding applications, also where the space available for the sensor is limited and extended sensing range is requested. This sensor offers laser engraved on front cap with permanently legible.

IP67 degree of protection
Extra short body version
Reverse polarity protection
LED indication for output ON
According to IEC 60947 5 2 standard
Short circuit and transients protection

Related links