ifm electronic Inductive Rectangular Proximity Sensor, 60 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$703.18

(exc. GST)

$773.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$703.18

*price indicative

RS Stock No.:
190-332
Mfr. Part No.:
ID002A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

60 mm

Digital Switching Output Type

2-Wire

Output Function

NO/NC

Connection Type

M20

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

IP Rating

IP65

Length

105mm

Mounting Type

Non-Flush

Series

ID0

Shielding

Unshielded

Switching Current

100 mA

Switching Frequency

4 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor offers precise detection solutions, catering to various industrial needs. Designed for reliability, it excels in rugged environments, featuring a robust rectangular housing that withstands the elements. With a sensing range of 60 mm and selectable output functions, this device ensures compatibility with numerous applications. Its operation spans across a wide voltage range, making it ideal for both AC and DC systems. Enhanced with advanced protection features, the sensor guarantees safe operation while maintaining exceptional performance even in challenging conditions.

For applications in hazardous areas
Very long sensing range and large active sensor face
Easy setting of the sensing range via potentiometer
With combined AC/DC output and two-wire technology
Output function normally open or normally closed programmable

Related links