ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 190-187
- Mfr. Part No.:
- IGC224
- Brand:
- ifm electronic
Subtotal (1 unit)*
$126.09
(exc. GST)
$138.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.09 |
*price indicative
- RS Stock No.:
- 190-187
- Mfr. Part No.:
- IGC224
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 70mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 400 Hz | |
| Series | IGC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 70mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Switching Frequency 400 Hz | ||
Series IGC | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor offers a reliable and precise solution for proximity detection in various industrial applications. With its robust design, this sensor is constructed to withstand challenging environments, featuring an IP68 protection rating that makes it ideal for use in areas exposed to water and coolant. The product supports a sensing range of up to 8 mm, providing flexibility and efficiency in detecting metallic objects. Engineered to operate within a wide ambient temperature range, this sensor guarantees high performance and consistent results in diverse operational settings. Its flush mountable structure allows for seamless integration into existing machinery, making it an excellent choice for OEMs and system integrators looking for reliability and quality.
For use in machine tools and metalworking
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
