ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$122.63

(exc. GST)

$134.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.63

*price indicative

RS Stock No.:
185-453
Mfr. Part No.:
IGS701
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Switching Frequency

400 Hz

Switching Current

100 mA

Series

IGS

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is designed for robust industrial applications, providing precision and reliability in factory automation environments. With an increased sensing range and a threaded housing type, it ensures seamless integration into various machinery and equipment. The product excels in challenging conditions, showcasing exceptional performance across a wide temperature range. Built to endure extreme industrial demands, it features reverse polarity protection and short circuit safeguards. Notably, the sensor is equipped with a user-friendly LED display, contributing to easier monitoring and maintenance.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links