ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 190-179
- Mfr. Part No.:
- IIC207
- Brand:
- ifm electronic
Subtotal (1 unit)*
$179.20
(exc. GST)
$197.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.20 |
*price indicative
- RS Stock No.:
- 190-179
- Mfr. Part No.:
- IIC207
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 22 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP68 | |
| Length | 60mm | |
| Mounting Type | Non-Flush | |
| Series | IIC | |
| Switching Frequency | 100 Hz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 22 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP68 | ||
Length 60mm | ||
Mounting Type Non-Flush | ||
Series IIC | ||
Switching Frequency 100 Hz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed with precision and reliability in mind, making it ideal for various industrial applications including use in machine tools and environments with coolants and lubricants. With a robust threaded housing and versatile dimensions, it offers exceptional adaptability. The device boasts a sensing range enabling accurate detection while providing features such as gold plated contacts to enhance durability and performance.
For use in machine tools and metalworking
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
