ifm electronic Inductive Rectangular Proximity Sensor, 15 mm Detection, PNP NO/NC, 10 → 36 V dc
- RS Stock No.:
- 190-158
- Mfr. Part No.:
- IM5052
- Brand:
- ifm electronic
Subtotal (1 unit)*
$245.56
(exc. GST)
$270.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.56 |
*price indicative
- RS Stock No.:
- 190-158
- Mfr. Part No.:
- IM5052
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Rectangular | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 120mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 250 mA | |
| Series | IM | |
| Switching Frequency | 250 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Rectangular | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 120mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 250 mA | ||
Series IM | ||
Switching Frequency 250 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor offers a robust and high performance solution for applications requiring precise detection and reliability. Designed with an electrical structure that supports both normally open and closed output functions, this product enhances versatility in various industrial settings. Its compact, rectangular housing is engineered for flush mounting, allowing for seamless integration in constricted spaces. The sensor operates efficiently within a broad voltage range, featuring reverse polarity and overload protection for superior durability.
Long sensing range for use in conveying
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Clearly visible indication of the switching status
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
