ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$311.89

(exc. GST)

$343.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$311.89

*price indicative

RS Stock No.:
190-157
Mfr. Part No.:
I35001
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Rectangular

Digital Switching Output Type

PNP/NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

Length

40mm

IP Rating

IP65

Mounting Type

Flush

Switching Current

100 mA

Series

I35

Shielding

Shielded

Switching Frequency

2 KHz

COO (Country of Origin):
DE
The ifm electronic inductive sensor offers a robust and reliable solution for various sensing applications. Designed for versatility, this device excels in detecting metallic objects within a compact and durable housing. Featuring a sensing range of 2mm, it is ideal for environments where precision and efficiency are paramount. With protection class IP65, the sensor is well-suited for diverse applications, able to withstand dust and moisture. The inclusion of reverse polarity protection and overload protection ensures enhanced safety and longevity.

Particularly compact rectangular design
For use where space is restricted
Space-saving connection technology
Clearly visible indication of the switching status
Very high switching frequency

Related links