ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$123.72

(exc. GST)

$136.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.72

*price indicative

RS Stock No.:
190-151
Mfr. Part No.:
IFC275
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

45mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Series

IFC

Switching Frequency

100 Hz

Switching Current

100 mA

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor is engineered for precision and reliability in challenging environments. With its robust housing and advanced sensing capabilities, it excels in various industrial applications, making it an ideal choice for machine tools and operations where coolants and lubricants are present. Its threaded type design ensures seamless integration into different setups, while the enhanced sensing range and gold-plated contacts enhance the overall performance and durability. This sensor is built to withstand extreme conditions, featuring protective ratings that make it exceptionally resilient against dust and moisture. Designed to enable safe operations under high pressures, this product is a testament to advanced engineering and commitment to quality.

For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Clearly visible indication of the switching status
Safe detection due to large sensing range and low sensor tolerances

Related links