ifm electronic Inductive Rectangular Proximity Sensor, 60 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 190-139
- Mfr. Part No.:
- ID0036
- Brand:
- ifm electronic
Subtotal (1 unit)*
$682.20
(exc. GST)
$750.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $682.20 |
*price indicative
- RS Stock No.:
- 190-139
- Mfr. Part No.:
- ID0036
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 60 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO/NC | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP65 | |
| Length | 105mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Series | ID0 | |
| Switching Frequency | 4 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 60 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO/NC | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP65 | ||
Length 105mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Series ID0 | ||
Switching Frequency 4 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision and reliability in various applications. With a robust rectangular housing, it easily integrates into a range of environments, providing a dependable sensing solution. The sensor features selectable output functions, allowing it to be tailored for specific operational needs. Ideal for indicative measurements, it offers an impressive sensing range, while its durable construction ensures longevity and resilience. With attention to operational safety, this device meets stringent protection standards, making it a vital component for many industrial processes. The sensor's design reflects a commitment to quality, ensuring that it performs efficiently under varying conditions. Whether used for monitoring or automation, this sensor stands as a testament to superior engineering and performance.
Very long sensing range and large active sensor face
Easy setting of the sensing range via potentiometer
With combined AC/DC output and two-wire technology
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Easy setting of the sensing range via potentiometer
With combined AC/DC output and two-wire technology
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC 20
- ifm electronic Capacitive Rectangular Proximity Sensor 2-Wire NO 20
- ifm electronic Capacitive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
