ifm electronic Inductive Rectangular Proximity Sensor, 60 mm Detection, PNP NO/NC, 10 → 36 V dc

Subtotal (1 unit)*

$545.29

(exc. GST)

$599.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.29

*price indicative

RS Stock No.:
163-183
Mfr. Part No.:
ID5005
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

60 mm

Body Style

Rectangular

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

105mm

Mounting Type

Non-Flush

Switching Frequency

100 Hz

Shielding

Unshielded

Switching Current

250 mA

Series

ID5

COO (Country of Origin):
RO
The ifm electronic inductive sensor presents a cutting-edge solution for a variety of industrial applications. Designed with precision in mind, this sensor excels in detecting metallic objects without the need for direct contact. Its robust housing ensures durability even in harsh environments, while the adjustable sensing range provides flexibility for differing operational needs. With an impressive operating voltage range and advanced protection features, this inductive sensor promises reliability and efficiency. The user-friendly design simplifies installation, making it an ideal choice for both new and retrofitting projects.

Very long sensing range
Large active sensor face
Easy setting of the sensing range via potentiometer
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments

Related links