ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

$157.53

(exc. GST)

$173.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.53

*price indicative

RS Stock No.:
190-130
Mfr. Part No.:
IG5947
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

7m

Supply Voltage

10 → 36 V dc

Length

80mm

IP Rating

IP67

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

250 mA

Series

IG5

Switching Frequency

300 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precision and reliability in industrial applications. Equipped with advanced technology, it provides exceptional performance in detecting metallic objects with a sensing range of up to 8 mm. Its durable threaded housing ensures easy installation while adhering to stringent environmental standards, boasting a protection class of IP67. With capabilities including reverse polarity and short-circuit protection, this sensor not only enhances operational safety but also promotes longevity in demanding settings. The carefully crafted dimensions and robust materials further contribute to its exceptional performance, positioning it as a top choice for professionals seeking quality and consistency in their sensor technology.

Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status

Related links