ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 18 → 36 V dc
- RS Stock No.:
- 190-176
- Mfr. Part No.:
- IG5286
- Brand:
- ifm electronic
Subtotal (1 unit)*
$146.44
(exc. GST)
$161.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.44 |
*price indicative
- RS Stock No.:
- 190-176
- Mfr. Part No.:
- IG5286
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 18 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 38mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 125 mA | |
| Switching Frequency | 200 Hz | |
| Series | IG5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 18 → 36 V dc | ||
IP Rating IP67 | ||
Length 38mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 125 mA | ||
Switching Frequency 200 Hz | ||
Series IG5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents the pinnacle of precision and reliability in detection technology. Engineered with a threaded housing, this sensor is designed for easy integration into various applications. It operates at an impressive sensing range of up to 8 mm, providing accurate performance in detecting metallic objects without direct contact. The robust design ensures a high level of durability, capable of withstanding adverse conditions, including a wide temperature range from -25°C to 80°C. With protective features such as IP67 rating, it promises excellent resistance against dust and water ingress, making it ideal for demanding environments. The sensor operates with a PNP electrical design and features a normally closed output function, ensuring efficient and safe operation in your systems.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
