ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$178.42

(exc. GST)

$196.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.42

*price indicative

RS Stock No.:
190-050
Mfr. Part No.:
IER201
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP68

Length

60mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Series

IER

Switching Frequency

100 Hz

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor is a robust and reliable solution designed to enhance the efficiency of industrial applications, particularly in welding environments. Featuring an impressive sensing range, this sensor expertly detects metallic objects without direct contact, ensuring longevity and minimal wear. Its stainless steel construction provides exceptional durability and resistance to mechanical stress and environmental factors, making it ideal for demanding conditions. With advanced features such as gold-plated contacts and increased sensing capabilities, this sensor stands out for its precision and safety, effectively catering to the needs of modern automation and manufacturing processes.

For use in machine tools and metalworking
Resistant to weld slag thanks to non-stick coating
Metal sensing face for heavy duty
Long sensing range for high uptime
Excellent price/performance ratio

Related links