ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

Subtotal (1 unit)*

$157.30

(exc. GST)

$173.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.30

*price indicative

RS Stock No.:
189-457
Mfr. Part No.:
II5489
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 55 V dc

Length

81mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Current

400 mA

Switching Frequency

450 Hz

Series

II

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is designed for precise detection in various industrial environments. Offering a versatile choice between PNP and NPN electrical configurations, it ensures compatibility with a diverse range of systems. The sensor's robust threaded design not only enables seamless flush mounting but also contributes to its durability. With a sensing range of 10 mm and an operating temperature span from -25 to 80 degrees Celsius, this device excels in challenging conditions.

Output function normally open or normally closed programmable
Wide operating temperature range
Two-wire technology
Robust metal housing for use in harsh industrial environments
Large operating voltage range

Related links