ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 189-413
- Mfr. Part No.:
- IE5453
- Brand:
- ifm electronic
Subtotal (1 unit)*
$168.62
(exc. GST)
$185.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.62 |
*price indicative
- RS Stock No.:
- 189-413
- Mfr. Part No.:
- IE5453
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 1.5 KHz | |
| Series | IE5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 30mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Switching Frequency 1.5 KHz | ||
Series IE5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor exemplifies precision and reliability, designed meticulously for customer-specific applications. Adapting seamlessly to a range of environments, this sensor excels in detecting metallic objects without physical contact, ensuring optimal safety and performance. Featuring robust electrical characteristics, including reverse polarity and overload protection, it operates within a comprehensive ambient temperature range, enhancing durability and functionality. Crafted from high-quality materials, this threaded-type housing not only assures resilience but also facilitates easy installation, accommodating diverse mounting configurations. Transitioning to electrical connectivity, the sensor includes an efficient wiring solution, furthering its adaptability for various industrial needs. This innovative sensor is an indispensable asset for automation and processing sectors requiring meticulous detection capabilities.
Particularly short housing for use where space is restricted
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Very high switching frequency
Long sensing range for high uptime
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Very high switching frequency
Long sensing range for high uptime
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 36 V dc
