ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$148.49

(exc. GST)

$163.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.49

*price indicative

RS Stock No.:
189-408
Mfr. Part No.:
IG519A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

45mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Series

IG5

Switching Frequency

100 Hz

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor is designed for robust industrial applications where reliability and precision are paramount. The sensor boasts a high degree of protection against adverse conditions, making it an ideal choice for use in challenging environments. Featuring a stainless steel housing, it not only offers durability but also integrates seamlessly into various mounting situations. Its advanced sensing technology enables accurate detection over a range of materials, ensuring consistent performance. The sensor operates efficiently within a wide temperature range, making it versatile for numerous applications. The inclusion of gold-plated contacts enhances conductivity, further elevating the overall performance of this device.

For applications in hazardous areas
High protection rating for the requirements of harsh industrial environments
Metal sensing face for heavy duty
Special mechanical stability ensures high plant safety
Clearly visible indication of the switching status

Related links