ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$158.59

(exc. GST)

$174.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.59

*price indicative

RS Stock No.:
189-353
Mfr. Part No.:
II5971
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

75mm

IP Rating

IP67

Mounting Type

Flush

Switching Frequency

100 Hz

Switching Current

200 mA

Series

II

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor offers enhanced precision for a wide range of industrial applications, particularly in factory automation settings. Designed with a rugged threaded housing, its dimensions facilitate easy integration into existing systems. The sensor guarantees reliable performance with its robust electrical design and protection features, ensuring long-lasting operation even under harsh conditions. Its impressive sensing range and quick response times make it an essential component for any automation project.

Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime
For a precise position detection on machines

Related links