ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 0.7 → 3.51 mm Detection, PNP/NPN NO/NC, 10

Subtotal (1 unit)*

$153.37

(exc. GST)

$168.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.37

*price indicative

RS Stock No.:
189-348
Mfr. Part No.:
IFT258
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

0.7 → 3.51 mm

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Switching Frequency

100 Hz

Switching Current

100 mA

Communication Protocol

IO-LINK

Series

IFT

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor delivers exceptional performance and reliability for demanding industrial applications. Designed to withstand harsh environments, it features a robust housing made of high-quality stainless steel, ensuring durability even in challenging conditions. With a flexible communication interface, it enables seamless integration into existing systems via IO-Link technology. The sensor is characterised by its precise measurement capabilities and user-configurable settings, making it ideal for various automated processes. Its adaptable output functions and advanced protection features further enhance its usability, providing a dependable solution for precise object detection and position monitoring.

For a precise position monitoring on machines
Flexible use thanks to large operating temperature range
Very high repeatability
Reliable transmission of the distance as linearized process value via IO-Link
Normally closed or normally open and PNP/NPN adjustable via IO-Link

Related links