ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 189-341
- Mfr. Part No.:
- IF5792
- Brand:
- ifm electronic
Subtotal (1 unit)*
$161.76
(exc. GST)
$177.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.76 |
*price indicative
- RS Stock No.:
- 189-341
- Mfr. Part No.:
- IF5792
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 51mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Switching Frequency | 1.2 KHz | |
| Switching Current | 150 mA | |
| Series | IF5 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 51mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Switching Frequency 1.2 KHz | ||
Switching Current 150 mA | ||
Series IF5 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a cutting-edge solution designed for precise detection in various applications. Fitted with advanced PNP/NPN electrical design, this sensor ensures reliable performance with a sensing range tailored for efficiency. Built to withstand demanding conditions, the device boasts a robust M12 threaded housing, ideal for flush mounting in tight spaces. Operating consistently within a temperature range of -25 to 80°C, it is engineered for durability and long-term use. The sensors remarkable accuracy and low power consumption make it suitable for a plethora of industrial environments. Furthermore, with features like short-circuit protection and overload safeguarding, it guarantees operational reliability.
Two-wire technology
Very high switching frequency
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For a precise position detection on machines
Very high switching frequency
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
