ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 163-006
- Mfr. Part No.:
- IIS284
- Brand:
- ifm electronic
Subtotal (1 unit)*
$165.68
(exc. GST)
$182.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.68 |
*price indicative
- RS Stock No.:
- 163-006
- Mfr. Part No.:
- IIS284
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 30 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Series | IIS | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 30 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Series IIS | ||
Switching Frequency 2 kHz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor redefines precision and efficiency in a variety of applications. Designed for robustness, this threaded type sensor excels in challenging environments, boasting an impressive sensing range of 30 mm and featuring gold-pl
The thoughtfully designed mounting options guarantee ease of installation, ensuring that this sensor is not just another component, but a vital element of your operational machinery.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 18 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
