ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$182.48

(exc. GST)

$200.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.48

*price indicative

RS Stock No.:
190-208
Mfr. Part No.:
IIT247
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

45mm

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

50 Hz

Switching Current

100 mA

Series

IIT

COO (Country of Origin):
DE
The ifm electronic Inductive Full Metal Sensor is designed for robustness and reliability in demanding applications. With its compact threaded housing and high performance features, this sensor excels in environments where cleanliness and precision are paramount. Engineered for continuous operation under aggressive cleaning conditions, it showcases a halogen free construction that promotes environmental safety. The sensing technology effectively detects metallic objects with an impressive operational range, tailored for both flexibility and performance.

Metal sensing face for heavy duty
Compact housing for use where space is restricted
Large operating temperature range up to 100 °C
Clearly visible indication of the switching status

Related links