ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$238.43

(exc. GST)

$262.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$238.43

*price indicative

RS Stock No.:
189-329
Mfr. Part No.:
IGC211
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

70mm

Mounting Type

Flush

Shielding

Shielded

Series

IGC

Switching Frequency

25 Hz

Switching Current

200 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor revolutionises automation with its precise and reliable detection capabilities. Specifically designed for use in machine tools, this threaded sensor excels in environments where coolants and lubricants are present. Its robust construction ensures immunity to aluminium chips, making it particularly effective in ferrous media applications. With an operating voltage range of 10 to 30 DC volts and a sensing range of 5 mm, this sensor offers versatility and reliability for various industrial applications. Its IP68 protection class guarantees optimal performance even in challenging conditions, while the compact dimensions allow for seamless installation.

For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Selective detection of ferrous metals, aluminium chip immune
Clearly visible indication of the switching status

Related links