ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO+NC, 10 → 30 V dc

Subtotal (1 unit)*

$190.87

(exc. GST)

$209.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.87

*price indicative

RS Stock No.:
163-242
Mfr. Part No.:
IG5539
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

80mm

Mounting Type

Flush

Series

IG5

Switching Current

200 mA

Switching Frequency

400 Hz

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic inductive sensor exemplifies cutting-edge sensing technology designed for precision in industrial applications. This sensor operates within a versatile range, offering reliable performance in varying conditions. With an ambient temperature capacity of -25°C to 80°C and a robust IP67 protection rating, it thrives in challenging environments, making it ideal for use in automation systems. Its PNP electrical design ensures optimal functionality, granting users flexibility with a complementary output function. Additionally, the device is equipped with gold-plated contacts, enhancing durability and performance. With built-in protection features, including short-circuit and overload safeguards, this sensor provides peace of mind and reliable operation in various applications.

Robust metal housing for use in harsh industrial environments
Complementary output function NO/NC
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments

Related links