ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$159.12

(exc. GST)

$175.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.12

*price indicative

RS Stock No.:
189-301
Mfr. Part No.:
IN5450
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

150mm

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

1.4 KHz

Series

IN

Switching Current

250 mA

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is designed for precision and reliability in demanding applications. The rectangular shaped unit boasts a robust housing built to withstand harsh conditions, ensuring long lasting performance. Suitable for flush mounting, it features a sensing range of 2 mm, making it ideal for detecting metallic objects with exceptional accuracy. The PNP electrical design and normally open output function enhance its compatibility across various systems. Users can count on its protection class II and features like short circuit protection for added peace of mind during operation.

PNP design
Short circuit protection
Overload protection
IP67 protection rating

Related links