ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP/NPN NO/NC, 5 → 36 V dc

Subtotal (1 unit)*

$188.98

(exc. GST)

$207.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.98

*price indicative

RS Stock No.:
184-742
Mfr. Part No.:
IS5044
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

2 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M8

Supply Voltage

5 → 36 V dc

Length

36.8mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Current

200 mA

Switching Frequency

2 kHz

Series

IS

COO (Country of Origin):
RO
The ifm electronic inductive sensor offers precision and adaptability for industrial use, featuring a compact rectangular housing that integrates seamlessly into various systems. It supports both PNP and NPN configurations, providing versatility for different setups. Designed for extreme conditions, the sensor operates reliably within a temperature range of -25°C to 80°C and is rated IP67 for protection. Enhanced with reverse polarity and short-circuit safety, it ensures durability and optimal performance. The sensor’s flush-mountable design simplifies installation, making it an excellent choice for demanding environments.

Particularly space-saving rectangular housing
For use where space is restricted
Very high switching frequency
Output function normally open or normally closed programmable
With space-saving M8 connector

Related links