ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 10 → 30 V dc

Subtotal (1 unit)*

$170.21

(exc. GST)

$187.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.21

*price indicative

RS Stock No.:
162-692
Mfr. Part No.:
IG5842
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

80mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

200 mA

Switching Frequency

300 Hz

Series

IG5

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed for exceptional reliability and precision in industrial applications. Featuring a robust threaded housing and a sensing range of up to 8mm, it is engineered to deliver optimal performance even in challenging conditions. The sensor is equipped with a PNP output function that provides complementary signals, ensuring seamless integration into your automation systems. With a wide operating voltage range and low current consumption, it offers energy-efficient operation without compromising on performance. Enhanced by features such as short-circuit and overload protection, this sensor promotes longevity and minimal downtime. Its IP65 protection rating ensures durability against dust and moisture, making it suitable for various environments. As a versatile solution, this sensor caters to diverse applications, from factory automation to robotics, thus becoming an indispensable component in modern engineering.

Complementary output function NO/NC
Robust metal housing for use in harsh industrial environments
Wide operating temperature range

Related links