ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 189-296
- Mfr. Part No.:
- IIS704
- Brand:
- ifm electronic
Subtotal (1 unit)*
$130.06
(exc. GST)
$143.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.06 |
*price indicative
- RS Stock No.:
- 189-296
- Mfr. Part No.:
- IIS704
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 22 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 45mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Series | IIS | |
| Switching Frequency | 100 Hz | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 22 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 45mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Non-Flush | ||
Series IIS | ||
Switching Frequency 100 Hz | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Sensor is expertly designed for precision in industrial applications. With its enhanced sensing capabilities, it operates effectively within a range that ensures reliable detection of metal objects. This robust sensor boasts a PNP electrical design and a threaded housing that is non flush mountable, making it an ideal choice for those who require dependable performance in challenging environments. Thanks to its remarkable operating voltage and current characteristics, this product is a reliable choice for factory automation and industrial processes alike.
Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
