ifm electronic Inductive Rectangular Proximity Sensor, 2.6 → 26 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc
- RS Stock No.:
- 189-288
- Mfr. Part No.:
- IM5184
- Brand:
- ifm electronic
Subtotal (1 unit)*
$171.87
(exc. GST)
$189.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.87 |
*price indicative
- RS Stock No.:
- 189-288
- Mfr. Part No.:
- IM5184
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 2.6 → 26 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 54mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 100 Hz | |
| Switching Current | 100 mA | |
| Communication Protocol | IO-LINK | |
| Series | IM | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 2.6 → 26 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 54mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 100 Hz | ||
Switching Current 100 mA | ||
Communication Protocol IO-LINK | ||
Series IM | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed for precision detection tasks, boasting advanced features for optimal performance in various industrial applications. It excels in providing reliable information via its IO-Link communication interface, facilitating seamless integration into your automation systems. The robust construction and carefully engineered specifications ensure it withstands tough environments, while embedded protection features deliver peace of mind during operation.
Long sensing range for use in conveying
IO-Link communication and additional digital switching signal
Five positions of the sensing face selectable
Reliable transmission of the distance as linearized process value via IO-Link
Normally closed or normally open and PNP/NPN adjustable via IO-Link
IO-Link communication and additional digital switching signal
Five positions of the sensing face selectable
Reliable transmission of the distance as linearized process value via IO-Link
Normally closed or normally open and PNP/NPN adjustable via IO-Link
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
