ifm electronic Inductive Rectangular Magnetic Proximity Sensor, 5 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

$222.05

(exc. GST)

$244.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.05

*price indicative

RS Stock No.:
184-677
Mfr. Part No.:
MQ2005
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Rectangular

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Cable Length

300mm

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

32mm

IP Rating

IP65, IP67

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Series

MQ

Switching Frequency

200 Hz

Communication Protocol

IO-LINK

COO (Country of Origin):
RO
The ifm electronic magnetic sensor offers precise detection for ferrous media with both PNP and NPN configurations. Its compact design ensures easy integration into various systems, while its robust construction guarantees reliability in demanding conditions. Featuring IP65/IP67 protection and IO-Link for streamlined communication, this sensor excels in durability and adaptability across a wide temperature range.

Reliable wear notification when sensing range decreases
Indication of the degree of soiling for preventive maintenance
Integrated operating hours and switching cycles counter to monitor the lifetime of tools
Quick and simple switch point setting
User-frie

Related links