ifm electronic Inductive Rectangular Proximity Sensor, 2.6 → 26 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

$170.86

(exc. GST)

$187.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.86

*price indicative

RS Stock No.:
184-503
Mfr. Part No.:
IM5173
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

2.6 → 26 mm

Body Style

Rectangular

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

54mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Current

100 mA

Communication Protocol

IO-LINK

Shielding

Unshielded

Series

IM

Switching Frequency

100 Hz

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor with IO-Link is designed for precision and reliability in demanding environments. Featuring a robust rectangular housing, this sensor is perfect for various industrial applications where accurate object detection is critical. Its versatile electrical design allows for parameterisation between PNP and NPN outputs, ensuring compatibility with different systems. The sensor boasts a remarkable measuring range, offering flexibility in installation while maintaining high accuracy and repeatability. With advanced protection features like short circuit and overload protection, this product ensures uninterrupted operation, even under challenging conditions.

Long sensing range for use in conveying
Five positions of the sensing face selectable
LED display to check switching status and operation
Reliable transmission of the distance as linearized process value via IO-Link
Normally closed or normally open and PNP/NPN adjustable via IO-Link

Related links