ifm electronic Inductive Smooth Barrel Proximity Sensor, 120mm Detection NO, 90 → 250 V ac

Subtotal (1 unit)*

$919.54

(exc. GST)

$1,011.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$919.54

*price indicative

RS Stock No.:
189-250
Mfr. Part No.:
I22006
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

120mm

Output Function

NO

Supply Voltage

90 → 250 V ac

IP Rating

IP65

Length

68mm

Mounting Type

Non-Flush

Diameter

164 mm

Series

I22

Switching Current

200 mA

Shielding

Unshielded

Switching Frequency

3 Hz

COO (Country of Origin):
SG
The ifm electronic inductive sensor is designed for reliable performance in diverse industrial applications. With a robust cylindrical housing, it combines durability with high efficiency, ensuring optimal sensing capabilities. Its sensing range of 30 to 120 mm allows for precise detection, while the non-flush mountable design simplifies installation in various settings. The sensor operates effectively across a wide frequency range and voltage levels, offering versatility for different operational needs.

Easy setting of the sensing range via potentiometer
For applications in the steel and metal industries
With AC output for use in AC power mains
Long sensing range of 120 mm
Active base with 164 mm diameter

Related links