ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$136.13

(exc. GST)

$149.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.13

*price indicative

RS Stock No.:
188-044
Mfr. Part No.:
IF509A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

45mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Series

IF5

Switching Frequency

100 Hz

COO (Country of Origin):
DE
The ifm electronic Inductive Full-Metal Sensor is an exceptional piece of engineering designed to meet the rigorous demands of industrial applications. This sensor stands out with its robust construction, featuring a full-metal housing that ensures durability even in challenging environments. With a sensing range of 4 mm, it offers reliable detection without compromising performance. It is engineered for efficiency with a PNP output function and excels in tough conditions thanks to its impressive IP67 protection rating. Whether it’s mounted flush or in tight spaces, this sensor guarantees precision and longevity, making it an ideal choice for automation and manufacturing processes.

For applications in hazardous areas
Metal sensing face for heavy duty
Clearly visible indication of the switching status
High shock and vibration resistance
Permanently legible laser type label

Related links